Portwest S451 Unisex Trousers Yellow 35 in Waist 31in Leg
- RS Stock No.:
- 271-8605
- Mfr. Part No.:
- S451YERXL
- Brand:
- Portwest
Subtotal (1 unit)*
$61.85
(exc. GST)
$68.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.85 |
*price indicative
- RS Stock No.:
- 271-8605
- Mfr. Part No.:
- S451YERXL
- Brand:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Yellow | |
| Leg Length | 31in | |
| Waist Size | 35 in | |
| Size | XL | |
| Material | Polyester | |
| Series | S451 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN 343 Class 4:1 X WP 5000mm | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Yellow | ||
Leg Length 31in | ||
Waist Size 35 in | ||
Size XL | ||
Material Polyester | ||
Series S451 | ||
Resistance Features Waterproof | ||
Standards/Approvals EN 343 Class 4:1 X WP 5000mm | ||
Elasticated Waist No | ||
RoHS Status: Exempt
Related links
- Portwest S451 Unisex Trousers Yellow 31 in Waist 31in Leg
- Portwest S451 Unisex Trousers Yellow 28 in Waist 31in Leg
- Portwest S451 Unisex Trousers Navy 35 in Waist 31in Leg
- Portwest S441 Unisex Trousers Yellow 28 in Waist 31in Leg
- Portwest S441 Unisex Trousers Yellow 31 in Waist 31in Leg
- Portwest BZ30 Unisex Trousers Navy 35 in Waist 31in Leg
- Portwest S887 Unisex Trousers Black White, Yellow 26 to 56 in Waist 31in Leg
- Portwest Unisex Hi Vis Trouser Yellow L Waist 31in Leg
