Stanley Plastic, Metal Tool Box & Tool Cases 290 mm 500 mm 222mm

Subtotal (1 unit)*

$78.25

(exc. GST)

$86.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78.25

*price indicative

RS Stock No.:
482-728
Mfr. Part No.:
1-95-618
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Material

Plastic, Metal

Product Type

Tool Box & Tool Cases

Length

500mm

Width

222mm

Height

290mm

Wheeled

No

Lock Type

Latch

Tray Type

Lid

Colour

Black

Weight

4.8kg

Standards/Approvals

ANSI/ESD S20.20:2021 Electrostatic Control Standard

RoHS Status: Exempt

COO (Country of Origin):
IL
The DeWALT 20 inch Galvanized Metal Plastic Tool Box is ideal for storing your tools and accessories. The tool box has a metal and plastic construction for durability, together with metal rust-proof latches. It features a removable tote tray for storing smaller tools and components and an integrated V-groove on the lid for sawing pipes and lumber. The tool box is complete with a carry handle for easy transportation and a padlock eye for security.

1 long metal hinge for reinforcement and carriage of heavy loads

Ergonomic bi material handle

Heavy duty and rust proof large metal latches

Holes ready for lock to be used if needed for maximum security of your tools

Long lasting embossed logo branding

Portable tray for hand tools and small parts

Spacious metal body in 3 most needed sizes

V groove on top lid for any on site sawing and adjusting needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy