NITRAS SAFETY 7510 Unisex Trousers Black 102 cm Waist
- RS Stock No.:
- 145-489
- Mfr. Part No.:
- 7510-40
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$62.02
(exc. GST)
$68.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.02 |
*price indicative
- RS Stock No.:
- 145-489
- Mfr. Part No.:
- 7510-40
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 40 | |
| Number of Pockets | 5 | |
| Waist Size | 102 cm | |
| Material | Polyester | |
| Resistance Features | Breathable | |
| Series | 7510 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 40 | ||
Number of Pockets 5 | ||
Waist Size 102 cm | ||
Material Polyester | ||
Resistance Features Breathable | ||
Series 7510 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers are crafted from breathable and lightweight material in classic black with a weight of 245 g/sqm, ensuring high wearing comfort. The elastic waist provides a flexible fit, while reinforcements on the back belt loop and knees enhance durability. Multiple pockets, including back and leg pockets, offer practical storage for tools and essentials. Reflective piping is incorporated for improved visibility, making these trousers suitable for various work environments while prioritizing safety and comfort.
Thigh pocket with flap
Ruler pocket with additional pocket
Knee pockets for protectors with insertion from below
Hammer loop
Related links
- NITRAS SAFETY 7510 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 106 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 33 to 37 in Waist 82cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black
- DNC 3311 Unisex Work Trouser Black 102 cm Waist
