NITRAS SAFETY 7610 Unisex Trousers Black 102 cm Waist
- RS Stock No.:
- 145-472
- Mfr. Part No.:
- 7610-40
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$79.61
(exc. GST)
$87.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.61 |
*price indicative
- RS Stock No.:
- 145-472
- Mfr. Part No.:
- 7610-40
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Waist Size | 102 cm | |
| Size | 40 | |
| Number of Pockets | 5 | |
| Material | Polyester | |
| Series | 7610 | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX 16.0.88894 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Waist Size 102 cm | ||
Size 40 | ||
Number of Pockets 5 | ||
Material Polyester | ||
Series 7610 | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX 16.0.88894 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers are made from breathable material in classic black, featuring a weight of 280 g/sqm for high wearing comfort. The elastic waist with a raised back ensures a secure fit, while reinforcements made of canvas on the back, knees, leg pockets, and ankles enhance durability. Durable triple stitched seams provide added strength, and a covered button protects the product from scratches. Reflective elements are included for improved visibility, making these trousers an excellent choice for various work environments where safety and comfort are essential.
Thigh pockets with flaps
Ruler pocket with additional pocket
Knee pockets for protectors
Hammer loop
Related links
- NITRAS SAFETY 7610 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 107 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7610 Unisex Trousers Black 81 to 91 cm Waist 82cm Leg
- NITRAS SAFETY 7610 Unisex Trousers Black 77 to 87 cm Waist 82cm Leg
- NITRAS SAFETY 7610 Unisex Trousers Black
- Fristads 2080 ELP Men's Trousers Black 102 cm Waist 84cm Leg
