NITRAS SAFETY 7510 Unisex Trousers Black 33 → 37 in Waist 820mm Leg

Subtotal (1 unit)*

$65.29

(exc. GST)

$71.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$65.29

*price indicative

RS Stock No.:
146-810
Mfr. Part No.:
7510-48
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Black

Leg Length

820mm

Size

48

Number of Pockets

5

Waist Size

33 → 37 in

Material

Polyester

Resistance Features

Breathable

Series

7510

Knee Pad Pocket

Yes

Standards/Approvals

STANDARD 100 by OEKO-TEX

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY Long work trousers in black are made from breathable, lightweight material with a weight of 245 g/sqm, ensuring high wearing comfort. They feature an elastic waist for a flexible fit and reinforcements on the back belt loop and knees. With practical back and leg pockets, as well as reflective piping for enhanced visibility, these trousers offer both functionality and safety in the workplace. Standards = STANDARD 100 by OEKO-TEX®

Thigh pocket with flap

Ruler pocket with additional pocket

Knee pockets for protectors with insertion from below

Hammer loop

Related links