NITRAS SAFETY 7510 Unisex Trousers Black 112 cm Waist
- RS Stock No.:
- 145-433
- Mfr. Part No.:
- 7510-44
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$62.02
(exc. GST)
$68.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $62.02 |
*price indicative
- RS Stock No.:
- 145-433
- Mfr. Part No.:
- 7510-44
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 44 | |
| Waist Size | 112 cm | |
| Number of Pockets | 5 | |
| Material | Polyester | |
| Series | 7510 | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 44 | ||
Waist Size 112 cm | ||
Number of Pockets 5 | ||
Material Polyester | ||
Series 7510 | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers are crafted from breathable and lightweight material in classic black with a weight of 245 g/sqm, ensuring high wearing comfort. The elastic waist provides a flexible fit, while reinforcements on the back belt loop and knees enhance durability. Multiple pockets, including back and leg pockets, offer practical storage for tools and essentials. Reflective piping is incorporated for improved visibility, making these trousers suitable for various work environments while prioritizing safety and comfort.
Thigh pocket with flap
Ruler pocket with additional pocket
Knee pockets for protectors with insertion from below
Hammer loop
Related links
- NITRAS SAFETY 7610 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 106 cm Waist
- Portwest T602 Unisex Trousers Black 112 cm Waist 31in Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 33 to 37 in Waist 82cm Leg
- Portwest Bizweld Work Unisex Trousers Black 112 cm Waist 79cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
