NITRAS SAFETY 7510 Unisex Trousers Black
- RS Stock No.:
- 146-808
- Mfr. Part No.:
- 7510-38
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$65.29
(exc. GST)
$71.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.29 |
*price indicative
- RS Stock No.:
- 146-808
- Mfr. Part No.:
- 7510-38
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 38 | |
| Material | Polyester | |
| Series | 7510 | |
| Resistance Features | Breathable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 38 | ||
Material Polyester | ||
Series 7510 | ||
Resistance Features Breathable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals STANDARD 100 by OEKO-TEX 16.0.88894 Hohenstein HTTI | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY Long work trousers in black are made from breathable, lightweight material with a weight of 245 g/sqm, ensuring high wearing comfort. They feature an elastic waist for a flexible fit and reinforcements on the back belt loop and knees. With practical back and leg pockets, as well as reflective piping for enhanced visibility, these trousers offer both functionality and safety in the workplace. Standards = STANDARD 100 by OEKO-TEX®
Thigh pocket with flap
Ruler pocket with additional pocket
Knee pockets for protectors with insertion from below
Hammer loop
Related links
- NITRAS SAFETY 7510 Unisex Trousers Black 33 to 37 in Waist 82cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 102 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 112 cm Waist
- NITRAS SAFETY 7510 Unisex Trousers Black 31 to 35 in Waist 82cm Leg
- NITRAS SAFETY 7510 Unisex Trousers Black 106 cm Waist
- NITRAS SAFETY 7710 Unisex Trousers Black
- NITRAS SAFETY 7610 Unisex Trousers Black
- NITRAS SAFETY 7611 Unisex Trousers Royal Blue, Black 28 to 32 in Waist 80cm Leg
