Treston 2 Steel Pivot with Brake, Swivel Trolley, 690 mm, 150 kg Load, 400 mm
- RS Stock No.:
- 272-8834
- Distrelec Article No.:
- 301-87-312
- Mfr. Part No.:
- CONT705-49
- Brand:
- Treston
Subtotal (1 unit)*
$1,990.82
(exc. GST)
$2,189.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,990.82 |
*price indicative
- RS Stock No.:
- 272-8834
- Distrelec Article No.:
- 301-87-312
- Mfr. Part No.:
- CONT705-49
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Wheel Type | Pivot with Brake, Swivel | |
| Product Type | Trolley | |
| Load Capacity | 150kg | |
| Number of Shelves | 2 | |
| Frame Material | Steel | |
| Overall Length | 700mm | |
| Overall Height | 900mm | |
| Platform Length | 690mm | |
| Platform Width | 400mm | |
| Overall Width | 500mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Wheel Type Pivot with Brake, Swivel | ||
Product Type Trolley | ||
Load Capacity 150kg | ||
Number of Shelves 2 | ||
Frame Material Steel | ||
Overall Length 700mm | ||
Overall Height 900mm | ||
Platform Length 690mm | ||
Platform Width 400mm | ||
Overall Width 500mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Treston Concept trolley is made from epoxy powder coated steel material. The concept trolley provides extra workspace for concept and WB workbenches.
ESD safe
5 year warranty
Allen key adjustable
Related links
- FIMM 2 Steel 4 Swivel Trolley 120 kg Load, 400 mm
- FIMM 3 Stainless Steel Swivel Trolley 120 kg Load, 400 mm
- Raaco 1 Steel 1100 mm 400 mm
- RS PRO Foldable Steel Sack Truck 400 mm, 200 mm
- Treston 2 Steel Four Swivel Castor Trolley 150 kg Load, 800 mm
- Treston 2 Steel 4 Swivel Castor Trolley 150 kg Load, 800 mm
- Treston Grey Steel Shelf 400 mm, 50 kg Load
- Treston Grey Steel Shelf x 89mm 50 kg Load
