Rubbermaid Commercial Products Structural Foam Tilt Truck Polyethylene Platform Trolley, 453 kg Load
- RS Stock No.:
- 146-2785
- Mfr. Part No.:
- FG101300BLA
- Brand:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
$4,335.77
(exc. GST)
$4,769.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,335.77 |
*price indicative
- RS Stock No.:
- 146-2785
- Mfr. Part No.:
- FG101300BLA
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Load Capacity | 453kg | |
| Product Type | Platform Trolley | |
| Truck Style | Structural Foam Tilt Truck | |
| Platform Material | Polyethylene | |
| Number of Platforms | 1 | |
| Wheel Diameter | 306mm | |
| Foldable | No | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Load Capacity 453kg | ||
Product Type Platform Trolley | ||
Truck Style Structural Foam Tilt Truck | ||
Platform Material Polyethylene | ||
Number of Platforms 1 | ||
Wheel Diameter 306mm | ||
Foldable No | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Rubbermaid Commercial Platform Trolley
Rubbermaid Commercial FG101300BLA is a black structural foam tilt truck.
Features and Benefits
• 453 kg load
• Length 1638 x Width 768 x Height 965 mm
• Polyethylene material
• Black trolley
• Maintenance free
• Easy to clean
• Non-marking castors
• Unique steering wheel handle provides excellent manoeuvrability
Related links
- Facom Structural Foam Tilt Truck Inspection Creeper 100 mm
- Rubbermaid Commercial Products 2 Durable Structural Foam Construction 2 Fixed + 2 Swivel Trolley, 500 lb Load
- Rubbermaid Commercial Products 2 Swivel Cart 150 kg Load, 19.25 in
- Rubbermaid Commercial Products 2 Swivel Mobile Workbench 13.6 kg Load, 101 mm
- Rubbermaid Commercial Products Dolly 464mm W x 464 mm L x 168 mm H
- Rubbermaid Commercial Products 2 Shelf Trolley Trolley, 500lb Load
- Rubbermaid Commercial Products 2 Non-Marking 500 lb Load
- Rubbermaid Commercial Products 2 Non-Marking 39.00 in 18.00 in
