Subtotal (1 unit)*
$721.66
(exc. GST)
$793.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $721.66 |
*price indicative
- RS Stock No.:
- 717-614
- Mfr. Part No.:
- 840005688
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 350kg | |
| Foldable | No | |
| Wheel Material | Rubber | |
| Overall Length | 580mm | |
| Wheel Diameter | 250mm | |
| Overall Height | 1.42m | |
| Overall Width | 670mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 350kg | ||
Foldable No | ||
Wheel Material Rubber | ||
Overall Length 580mm | ||
Wheel Diameter 250mm | ||
Overall Height 1.42m | ||
Overall Width 670mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Universal Dolly for 350 kg Drums is a robust hand truck designed to ensure safe unloading and transport of heavy drums. It is compatible with 220L metal or plastic drums with rims, making it versatile for industrial applications. Built with a focus on stability and operator comfort, it provides secure handling even with demanding loads.
Ergonomic handle ensures a secure grip during operation
Cam lever drum attachment system provides reliable fastening
Keeps the load firmly in place throughout handling
Designed for 220L drums with rims
Suitable for transporting drums up to 350 kg
