FIMM Aluminium Non-Marking Trolley, 490 mm, 100 kg Load, 350 mm
- RS Stock No.:
- 717-743
- Mfr. Part No.:
- 815007146
- Brand:
- FIMM
Subtotal (1 unit)*
$253.59
(exc. GST)
$278.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.59 |
*price indicative
- RS Stock No.:
- 717-743
- Mfr. Part No.:
- 815007146
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Wheel Type | Non-Marking | |
| Product Type | Trolley | |
| Load Capacity | 100kg | |
| Platform Material | Aluminium | |
| Weight Class | 100 kg | |
| Foldable | Yes | |
| Frame Material | Aluminium | |
| Overall Length | 530mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 175mm | |
| Overall Height | 1090mm | |
| Platform Length | 490mm | |
| Platform Width | 350mm | |
| Overall Width | 490mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Wheel Type Non-Marking | ||
Product Type Trolley | ||
Load Capacity 100kg | ||
Platform Material Aluminium | ||
Weight Class 100 kg | ||
Foldable Yes | ||
Frame Material Aluminium | ||
Overall Length 530mm | ||
Wheel Material Rubber | ||
Wheel Diameter 175mm | ||
Overall Height 1090mm | ||
Platform Length 490mm | ||
Platform Width 350mm | ||
Overall Width 490mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The FIMM Folding Aluminum Hand Truck 100 kg is an ultra-light and practical solution for everyday handling tasks. Designed for convenience, it features a folding toe plate and retractable handle, allowing quick transformation into a Compact unit for easy storage. Its sturdy aluminum construction ensures durability, while the automatic folding wheels make it highly portable and efficient for frequent use.
Load capacity of 100 kg suitable for light duty handling
Non marking wheels mounted on ball bearings for smooth and clean rolling
Folding toe plate with retractable handle for Compact storage and easy transport
Related links
- FIMM Aluminium Trolley 125 kg Load, 320 mm
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Trolley 250 kg Load, 180 mm
- FIMM Castor Trolley 250 kg Load, 180 mm
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM Star Wheel Trolley 250 kg Load, 180 mm
- RS PRO Heavy Duty Steel Sack Truck 350 mm, 250 mm
- RS PRO Steel Sack Truck 350 mm, 250 mm
