FIMM Trolley, 280 mm, 250 kg Load
- RS Stock No.:
- 717-602
- Mfr. Part No.:
- 810007885
- Brand:
- FIMM
Subtotal (1 unit)*
$741.18
(exc. GST)
$815.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.18 |
*price indicative
- RS Stock No.:
- 717-602
- Mfr. Part No.:
- 810007885
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Foldable | No | |
| Overall Length | 630mm | |
| Wheel Diameter | 400mm | |
| Overall Height | 1502mm | |
| Platform Length | 280mm | |
| Overall Width | 525mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Foldable No | ||
Overall Length 630mm | ||
Wheel Diameter 400mm | ||
Overall Height 1502mm | ||
Platform Length 280mm | ||
Overall Width 525mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Bottle Trolley designed for construction sites to safely transport heavy bottles with ease. Compatible with B20, B40, B50, and B84 types, it combines durability with ergonomic features to reduce strain during handling. Its robust design ensures reliability even on uneven surfaces, making it Ideal for demanding work environments.
Large wheels that reduce pulling effort during transport
Curved handle that protects the operator while handling loads
Quick chain attachment with carabiner for secure fastening
Pneumatic tires designed for effective use on uneven surfaces
Related links
- FIMM Trolley 250 kg Load
- FIMM Trolley 250 kg Load, 398 mm
- FIMM Trolley 250 kg Load, 340 mm
- FIMM Trolley 250 kg Load, 180 mm
- FIMM 2 Trolley 250 kg Load, 500 mm
- FIMM Star Trolley 250 kg Load, 180 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 485 mm
- FIMM Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 585 mm
