Subtotal (1 unit)*
$2,444.86
(exc. GST)
$2,689.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,444.86 |
*price indicative
- RS Stock No.:
- 717-604
- Mfr. Part No.:
- 810007928
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Overall Length | 678mm | |
| Wheel Diameter | 400mm | |
| Overall Height | 1.538m | |
| Overall Width | 957mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Overall Length 678mm | ||
Wheel Diameter 400mm | ||
Overall Height 1.538m | ||
Overall Width 957mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Bottle Trolley designed for construction sites to safely transport heavy bottles with ease. Compatible with B20, B40, B50, and B84 types, it combines durability with ergonomic features to reduce strain during handling. Its robust design ensures reliability even on uneven surfaces, making it Ideal for demanding work environments.
Large wheels that reduce pulling effort during transport
Curved handle that protects the operator while handling loads
Quick chain attachment with carabiner for secure fastening
Pneumatic tires designed for effective use on uneven surfaces
