FIMM Wood Trolley, 400 kg Load, 980 mm 1.255m, 640 mm
- RS Stock No.:
- 717-719
- Mfr. Part No.:
- 806722230
- Brand:
- FIMM
Subtotal (1 unit)*
$605.76
(exc. GST)
$666.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.76 |
*price indicative
- RS Stock No.:
- 717-719
- Mfr. Part No.:
- 806722230
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 400kg | |
| Product Type | Trolley | |
| Platform Material | Wood | |
| Wheel Diameter | 160mm | |
| Platform Length | 1m | |
| Platform Width | 595mm | |
| Overall Length | 1.255m | |
| Foldable | No | |
| Frame Material | Steel | |
| Standards/Approvals | EN 1757 | |
| Overall Width | 640mm | |
| Overall Height | 980mm | |
| Weight Class | 400 kg | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 400kg | ||
Product Type Trolley | ||
Platform Material Wood | ||
Wheel Diameter 160mm | ||
Platform Length 1m | ||
Platform Width 595mm | ||
Overall Length 1.255m | ||
Foldable No | ||
Frame Material Steel | ||
Standards/Approvals EN 1757 | ||
Overall Width 640mm | ||
Overall Height 980mm | ||
Weight Class 400 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Adjustable support bar trolley designed to move a wide variety of loads with strength and reliability. Its construction emphasizes durability through a reinforced tubular frame and recessed platform, while ergonomic details ensure user comfort. Safety-focused features and smooth rolling wheels make it a dependable choice for professional environments.
Flatpack design with product delivered assembled
35 x 20 mm tubular frame with reinforcements under the platform
Reinforced backrest attached to the platform by 3 fixing points for longevity
Ergonomic handle at a comfortable height MADE of tubing with diameter 28 mm for good grip
Height adjustable support bar with 150 mm increments to prevent objects from falling
