Bahco 7 Steel Trolley, 45 kg Load, 445 mm

Subtotal (1 unit)*

$4,943.92

(exc. GST)

$5,438.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,943.92

*price indicative

RS Stock No.:
172-092
Mfr. Part No.:
1477K7RED
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Load Capacity

45kg

Number of Shelves

7

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

820mm

Wheel Diameter

125mm

Overall Height

976mm

Platform Width

445mm

Standards/Approvals

No

Overall Width

510mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 1000kg Load Capacity, 125mm Wheel Diameter - 1477K7RED


This heavy-duty trolley is designed for efficiency in various workspaces. It features a robust steel construction that ensures durability and sustainability. Measuring 976mm x 510mm x 820mm, it provides ample storage with seven spacious drawers, making it a reliable asset for any industrial environment.

Features & Benefits


• Unique DAAT system allows only one drawer to open at a time

• Fully extending drawers include shock-protecting bumpers for safety

• Pivoting latching system prevents accidental opening of drawers

• Wheels equipped with a dual braking system for enhanced stability

• Perforated side panels allow for custom accessory organisation

• Scratch-proof powder coating ensures protection against rust

Applications


• Utilised effectively for tool and equipment storage in workshops

• Ideal for maintenance and assembly areas in industrial settings

• Suitable for transporting heavy tools and materials across sites

• Perfect for organising accessories in an electronics lab

How does the DAAT system improve safety when using the trolley?


The DAAT system is specifically designed to ensure that only one drawer can be opened at a time, reducing the risk of the trolley tilting or becoming unstable while in use. This feature promotes safety, particularly in busy work environments where multiple tools are needed simultaneously.

What materials are used in the trolley's construction to promote durability?


The trolley is constructed from heavy-duty steel, ensuring that it can withstand the rigours of daily use in demanding industrial settings. This material choice contributes to the trolley's longevity and reliability, even under heavy loads.

Can I customise the trolley for specific needs in my workplace?


Yes, the trolley's design includes perforated side panels, which allow for a variety of accessories to be added or adjusted as necessary. This feature ensures that users can configure their workspace to meet specific organisational needs, enhancing overall efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy