Bahco 9 Steel Trolley, 543 mm, 45 kg Load, 445 mm
- RS Stock No.:
- 171-587
- Mfr. Part No.:
- 1477K9WHITE
- Brand:
- Bahco
Subtotal (1 unit)*
$5,331.16
(exc. GST)
$5,864.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,331.16 |
*price indicative
- RS Stock No.:
- 171-587
- Mfr. Part No.:
- 1477K9WHITE
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 45kg | |
| Number of Shelves | 9 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 976mm | |
| Platform Length | 543mm | |
| Platform Width | 445mm | |
| Overall Width | 820mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 45kg | ||
Number of Shelves 9 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 976mm | ||
Platform Length 543mm | ||
Platform Width 445mm | ||
Overall Width 820mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 1000kg Load Capacity, Steel Frame - 1477K9WHITE
This heavy-duty trolley is designed to meet the demanding needs of professionals in automation, electronics, and mechanical industries. With robust steel construction, it offers a high load capacity of 1000kg, making it perfect for transporting tools and equipment. The trolley features a spacious platform with dimensions of 976mm x 510mm x 820mm. The solid build ensures durability and reliability, making it an essential addition to any workspace.
Features & Benefits
• Steel construction provides robust support and longevity
• Unique locking system ensures only one drawer opens at a time
• Fully opening drawers with shock protection enhance usability
• Dual-braking wheels prevent accidental movement or tilting
• Perforated side panels allow for custom storage options
• Scratch-resistant powder coating protects against rust and wear
Applications
• Ideal for transporting heavy tools in workshops
• Suitable for use in industrial and commercial settings
• Supports the storage needs of electrical and mechanical professionals
• Efficient for organising toolkits in large workspaces
How does the drawer system enhance safety during use?
The unique locking mechanism ensures that only one drawer can be opened at any time, significantly reducing the risk of tilting while accessing tools.
What are the advantages of the dual-braking system on the wheels?
The dual-braking system secures the trolley firmly to the ground, preventing any unintended movement, thereby making it safer to use in dynamic environments.
Can this trolley accommodate various tool configurations?
Yes, the perforated side panels promote custom storage arrangements, allowing users to adapt the trolley for specific tool layouts and personal needs.
What is the maintenance required for the trolleys surface?
The scratchproof powder coating requires minimal upkeep and provides a high level of protection against rust, ensuring longevity and maintaining its appearance.
Is the trolley suitable for outdoor use?
While it is primarily designed for indoor use, the robust construction and powder coating make it resilient against outdoor conditions, but it is advisable to store it indoors when not in use to prolong its lifespan.
Related links
- Bahco 9 Steel Wheel with Dual Braking System Trolley 45 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 6 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 6 Steel Trolley 30 kg Load, 445 mm
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
