Bahco 5 Shelf Trolley, 952 x 510 x 782mm, 30kg Load
- RS Stock No.:
- 171-885
- Mfr. Part No.:
- 1472K5GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$2,285.93
(exc. GST)
$2,514.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,285.93 |
*price indicative
- RS Stock No.:
- 171-885
- Mfr. Part No.:
- 1472K5GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Load Capacity | 30kg | |
| Platform Dimensions | 952 x 510 x 782mm | |
| Number of Levels | 5 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Load Capacity 30kg | ||
Platform Dimensions 952 x 510 x 782mm | ||
Number of Levels 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K5GREY
This trolley is designed for heavy-duty use, combining robust functionality with practicality. Featuring a solid steel construction, it provides a generous load capacity of 600kg with platform dimensions of 952 x 510 x 782mm. This trolley is well-suited for various environments, including industrial and commercial settings.
Features & Benefits
• Heavy-duty tool trolley built from durable steel material
• Five fully opening drawers with smooth ball-bearing sliders
• Rubber wheels ensure easy manoeuvrability on uneven surfaces
• Secure locking system protects against potential theft
• Scratch-proof powder coating offers high rust resistance
• Shock-absorbing corner bumpers minimise damage during collisions
• Five fully opening drawers with smooth ball-bearing sliders
• Rubber wheels ensure easy manoeuvrability on uneven surfaces
• Secure locking system protects against potential theft
• Scratch-proof powder coating offers high rust resistance
• Shock-absorbing corner bumpers minimise damage during collisions
Applications
• Used for transporting tools in workshops and production areas
• Ideal for maintaining organisation in automotive repair environments
• Suitable for electrical and mechanical requiring heavy loads
• Enhanced with Xpand accessories for versatile tool storage
• Ideal for maintaining organisation in automotive repair environments
• Suitable for electrical and mechanical requiring heavy loads
• Enhanced with Xpand accessories for versatile tool storage
How much weight can this trolley accommodate?
It can support a substantial load of 600kg, making it suitable for heavy-duty tasks.
What kind of wheels does it have for movement?
Equipped with rubber wheels, it allows for stable and smooth navigation, even on irregular terrain.
What protective measures are in place for the trolley?
The trolley features a strong round locking system and shock-absorbing bumpers to safeguard tools and prevent injuries.
Can I customise the storage options for this trolley?
Yes, the perforated side panels allow for the addition of various Xpand accessories, enhancing storage versatility.
What are the dimensions of the drawers?
Each drawer has a capacity of up to 30kg, designed for storing a variety of tools securely.
