Bahco 7 Steel Trolley, 445 mm, 30 kg Load, 543 mm
- RS Stock No.:
- 171-909
- Mfr. Part No.:
- 1472K7GREY
- Brand:
- Bahco
Subtotal (1 unit)*
$3,287.43
(exc. GST)
$3,616.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,287.43 |
*price indicative
- RS Stock No.:
- 171-909
- Mfr. Part No.:
- 1472K7GREY
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Trolley | |
| Load Capacity | 30kg | |
| Number of Shelves | 7 | |
| Weight Class | Medium Duty | |
| Frame Material | Steel | |
| Overall Length | 782mm | |
| Wheel Material | Rubber | |
| Wheel Diameter | 125mm | |
| Overall Height | 952mm | |
| Platform Length | 445mm | |
| Platform Width | 543mm | |
| Overall Width | 510mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Trolley | ||
Load Capacity 30kg | ||
Number of Shelves 7 | ||
Weight Class Medium Duty | ||
Frame Material Steel | ||
Overall Length 782mm | ||
Wheel Material Rubber | ||
Wheel Diameter 125mm | ||
Overall Height 952mm | ||
Platform Length 445mm | ||
Platform Width 543mm | ||
Overall Width 510mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Trolley, 600kg Load Capacity, 125mm Wheel Diameter - 1472K7GREY
This heavy-duty trolley is designed for robust industrial use, featuring a durable steel construction with dimensions of 952mm x 510mm x 782mm. The trolley's substantial load capacity of 600kg makes it ideal for transporting heavy tools and materials in various work environments.
Features & Benefits
• Solid dual-walled case provides exceptional durability and security
• Fully opening drawers with ball-bearing sliders offer smooth operation
• Rubber wheels enhance mobility on uneven surfaces
• Perforated side panels allow for customisation with accessories
• Scratch-resistant powder coating protects against rust and wear
• Shock-absorbing corner bumpers minimise damage risks during transport
Applications
• Ideal for use in workshops and mechanical environments
• Suitable for transporting equipment in electrical installations
• Used for tool organisation in automated assembly lines
• Practical for warehouse operations requiring easy access to tools
What is the weight capacity for transporting items with this trolley?
It can support a maximum weight of 600kg, making it suitable for heavy-duty tasks and equipment transportation.
How does the design improve usability while working in cramped spaces?
The trolley's compact design and smooth-rolling rubber wheels facilitate manoeuvrability, allowing for easy navigation in tight workshop areas or crowded sites.
What safety features are included to protect both the user and surrounding objects?
The system includes shock-absorbing corner bumpers that help prevent injuries and damage, alongside a secure round locking mechanism to deter theft.
Can the trolley accommodate specific tools with additional fittings or accessories?
Yes, the perforated side panels are designed to be compatible with various Xpand accessories, providing flexibility in tool storage solutions.
How much weight can each drawer hold?
Each fully opening drawer is designed to support up to 30kg, ensuring users can store essential tools securely without compromising access.
Related links
- Bahco 7 Steel Noiseless Trolley 30 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Fixed and Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 8 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel Trolley 45 kg Load, 445 mm
- Bahco 7 Steel 2 Fixed + 2 Swivel with Brake Trolley 30 kg Load, 445 mm
- Bahco 5 Steel Trolley 30 kg Load, 445 mm
- Bahco 9 Steel Trolley 30 kg Load, 445 mm
