Bahco 8 Steel Trolley, 543 mm, 45 kg Load, 445 mm

Subtotal (1 unit)*

$5,202.11

(exc. GST)

$5,722.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,202.11

*price indicative

RS Stock No.:
171-849
Mfr. Part No.:
1477K8WHITE
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Trolley

Load Capacity

45kg

Number of Shelves

8

Weight Class

Medium Duty

Frame Material

Steel

Overall Length

510mm

Wheel Diameter

125mm

Overall Height

976mm

Platform Length

543mm

Platform Width

445mm

Standards/Approvals

No

Overall Width

820mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Trolley, 1000kg Load Capacity, 125mm Wheel Diameter - 1477K8WHITE


This heavy-duty trolley is engineered for reliability in demanding work environments. Designed with a durable steel platform, it measures 976mm x 510mm x 820mm and supports a load capacity of 1000kg. Its robust construction and practical features make it an ideal choice for various industries, including automation, electronics, and mechanical applications.

Features & Benefits


• Solid steel dual-walled construction enhances durability

• Unique drawer access system prevents tipping during use

• Fully opening drawers ensure easy access to tools

• Pivoting latching system secures drawers against accidental opening

• Dual braking system stabilises the trolley effectively

• Perforated side panels allow for customisation with Xpand accessories

Applications


• Ideal for use in automotive repair workshops

• Designed for warehouse management and tool organisation

• Suitable for assembly lines requiring heavy load transport

• Used in maintenance environments to store and transport tools

• Perfect for electrical workshops handling diverse equipment

What is the advantage of the dual-walled construction in this trolley?


The dual-walled construction provides enhanced strength and resistance to damage, ensuring longevity even in high-demand environments. This makes it suitable for heavy loads without compromising safety or stability.

How does the one DAAT system improve user experience?


The one DAAT system permits only one drawer to be opened at a time, reducing the risk of tipping and enhancing safety when accessing tools. This design feature promotes ease of use in busy work environments.

Can it be used on uneven surfaces?


While designed for stability on flat surfaces, the trolley's dual braking system offers added security on slight inclines or uneven ground by ensuring it remains securely in place.

What customisation options are available for this trolley?


Customisation is possible with the perforated side panels, allowing users to attach various accessories from the Xpand system, facilitating tailored workstation setups in various settings.

How does the locking system improve security?


The electronic access control locking system provides enhanced security, preventing unauthorised access to tools and equipment stored within the trolley, making it ideal for environments requiring high-security measures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy