Guitel Hervieu Rubber Black Trolley Wheel, 700 kg

Subtotal (1 unit)*

$251.54

(exc. GST)

$276.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.54

*price indicative

RS Stock No.:
760-992
Mfr. Part No.:
55-517-300B30
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

300mm

Product Type

Trolley Wheel

Wheel Width

57mm

Hard/Soft

Hard

Bore Diameter

30mm

Load Capacity

700kg

Hub Bearing Type

Ball Bearing

Material

Rubber

Hardness

Shore A 75

Colour

Black

RoHS Status: Exempt

COO (Country of Origin):
CN
The Guitel Hervieu Black Elastic Rubber Trolley Wheel is designed for efficient materials handling, particularly suited for heavy loads on uneven surfaces, providing resilience and low starting effort.

Lightweight aluminium alloy rim ensures reinforced safety and durability

Solid black elastic rubber tyre is bonded to the rim for long-lasting performance

Symmetrical hub

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy