500 Ω, Surface Trimmer Potentiometer, J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- RS Stock No.:
- 602-4901
- Mfr. Part No.:
- SM-42W 500 Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 602-4901
- Mfr. Part No.:
- SM-42W 500 Ohm
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 500Ω | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-42 | |
| Termination Style | J-Hook | |
| Automotive Standard | No | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Shaft Length | 560μm | |
| Shaft Diameter | 1.5mm | |
| Maximum Voltage | 11.2V | |
| Standards/Approvals | RoHS, UL | |
| Height | 5.3mm | |
| Depth | 3.5mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 500Ω | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-42 | ||
Termination Style J-Hook | ||
Automotive Standard No | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Shaft Length 560μm | ||
Shaft Diameter 1.5mm | ||
Maximum Voltage 11.2V | ||
Standards/Approvals RoHS, UL | ||
Height 5.3mm | ||
Depth 3.5mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Cermet Trimmer SM-42 Series
(11-Turn model)
4.8mm Multi-turn trimmer (11-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219694
Each
$534.78
Each
$12.26
Related links
- 500 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 100 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 100 Ω J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 200 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 20 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 10 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 1 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
- 5 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42










