- RS Stock No.:
- 123-4195
- Mfr. Part No.:
- 861111486038
- Brand:
- Wurth Elektronik
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.36
(exc. GST)
$33.40
(inc. GST)
Units | Per unit |
1 - 12 | $30.36 |
13 - 24 | $29.62 |
25 + | $29.15 |
- RS Stock No.:
- 123-4195
- Mfr. Part No.:
- 861111486038
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 680µF |
Voltage | 450V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 35 (Dia.) x 63mm |
Depth | 63mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Leakage Current | 6120 μA |
Polarised | Polar |
Series | WCAP-AIL5 |
Ripple Current | 1.85A |
Tolerance | ±20% |
Dissipation Factor | 20% |
Related links
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 450V dc,...
- EPCOS 680μF Aluminium Electrolytic Capacitor 450V dc, Snap-In -...
- Wurth Elektronik 680μF Aluminium Electrolytic Capacitor 35V dc...
- Wurth Elektronik 820μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 220μF Aluminium Electrolytic Capacitor 450V dc,...
- Wurth Elektronik 390μF Aluminium Electrolytic Capacitor 450V dc,...