100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- RS Stock No.:
- 602-4816
- Mfr. Part No.:
- SM-42W 100 Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$43.25
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $8.65 | $43.25 |
| 250 - 495 | $8.346 | $41.73 |
| 500 - 1245 | $7.958 | $39.79 |
| 1250 + | $7.784 | $38.92 |
*price indicative
- RS Stock No.:
- 602-4816
- Mfr. Part No.:
- SM-42W 100 Ohm
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 100Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 11 | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-42 | |
| Termination Style | J-Hook | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.5 mm | |
| Length | 4.8mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 100Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 11 | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-42 | ||
Termination Style J-Hook | ||
Tolerance ±10% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.5 mm | ||
Length 4.8mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
Cermet Trimmer SM-42 Series
(11-Turn model)
4.8mm Multi-turn trimmer (11-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction

Multi-Turn Surface Mount Trimmers
