- RS Stock No.:
- 602-4800
- Mfr. Part No.:
- SM-42W 100k Ohm
- Brand:
- Nidec Components
100 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.772
(exc. GST)
$9.649
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | $8.772 | $43.86 |
50 - 245 | $8.62 | $43.10 |
250 + | $8.24 | $41.20 |
*price indicative
- RS Stock No.:
- 602-4800
- Mfr. Part No.:
- SM-42W 100k Ohm
- Brand:
- Nidec Components
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cermet Trimmer SM-42 Series
(11-Turn model)
4.8mm Multi-turn trimmer (11-turn)
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Precision adjustment is possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 100kΩ |
Mounting Type | Surface Mount |
Number of Turns | 11 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | SM-42 |
Termination Style | J-Hook |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Length | 4.8mm |
Shaft Diameter | 1.5 mm |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +150°C |
Related links
- 200kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 20kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 500Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 5kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 100Ω, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42
- 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, SM-42