STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$13.75

(exc. GST)

$15.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.375$13.75

*price indicative

RS Stock No.:
829-3806
Mfr. Part No.:
BTA06-600BWRG
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

6A

Mount Type

Through Hole

Package Type

TO-220

Maximum Gate Trigger Current Igt

50mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

63A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1.3V

Configuration

Single

Maximum Holding Current Ih

50mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

1W

Maximum Operating Temperature

125°C

Height

15.9mm

Standards/Approvals

No

Length

10.4mm

Repetitive Peak Off-State Current

1mA

Peak On-State Voltage

1.55V

Automotive Standard

No

TRIAC, up to 6A, STMicroelectronics


TRIACs, STMicroelectronics


Each (In a Tube of 50)
$1.284
Each (In a Tube of 50)
$1.107
Each (In a Pack of 10)
$1.107
Each (In a Pack of 5)
$2.304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy