KEMET 1.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save $2.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$23.00

(exc. GST)

$25.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.023$23.00-
2000 - 9000$0.022$22.00$2.00
10000 +$0.02$20.00$30.00

*price indicative

Packaging Options:
RS Stock No.:
801-5277
Mfr. Part No.:
C0603C122K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

1.2nF

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

C

Width

800μm

Length

1.6mm

Standards/Approvals

J-STD-020, IPC-7351, EIA 624, EIA 556, EIA 481

Height

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.

−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant

Temperature stable dielectric

Non-polar device, minimizing installation concerns

100% pure matte tin-plated termination finish allowing for excellent solderability

SnPb termination finish option available upon request (5% Pb minimum).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy