STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 168-8040
- Mfr. Part No.:
- BTA12-800CWRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$80.00
(exc. GST)
$88.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,350 unit(s) shipping from 02 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 200 | $1.60 | $80.00 |
| 250 + | $1.44 | $72.00 |
*price indicative
- RS Stock No.:
- 168-8040
- Mfr. Part No.:
- BTA12-800CWRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 12A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 35mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 126A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 35mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.4mm | |
| Height | 15.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 1mA | |
| Peak On-State Voltage | 1.55V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 12A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 35mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 126A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 35mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.4mm | ||
Height 15.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 1mA | ||
Peak On-State Voltage 1.55V | ||
- COO (Country of Origin):
- CN
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.3 V
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- IDC Tools
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hand Saws
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
