STMicroelectronics Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.3 V
- RS Stock No.:
- 793-1327
- Distrelec Article No.:
- 304-45-882
- Mfr. Part No.:
- BTA24-800BWRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$21.79
(exc. GST)
$23.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 35 unit(s) ready to ship from another location
- Plus 4,860 unit(s) shipping from 02 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $4.358 | $21.79 |
*price indicative
- RS Stock No.:
- 793-1327
- Distrelec Article No.:
- 304-45-882
- Mfr. Part No.:
- BTA24-800BWRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 25A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 100mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 260A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 80mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 1W | |
| Maximum Operating Temperature | 125°C | |
| Height | 15.9mm | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 5μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 25A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 100mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 260A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Configuration Single | ||
Maximum Holding Current Ih 80mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 1W | ||
Maximum Operating Temperature 125°C | ||
Height 15.9mm | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 5μA | ||
