STMicroelectronics Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 102-3582
- Mfr. Part No.:
- BTB10-600BWRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 100 more to save $2.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$78.45
(exc. GST)
$86.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 150 unit(s) shipping from 11 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $1.569 | $78.45 | - |
| 100 - 150 | $1.545 | $77.25 | $2.40 |
| 200 + | $1.506 | $75.30 | $12.60 |
*price indicative
- RS Stock No.:
- 102-3582
- Mfr. Part No.:
- BTB10-600BWRG
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 10A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 50mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 50mA | |
| Peak Gate Power Dissipation | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Repetitive Peak Off-State Current | 5μA | |
| Peak On-State Voltage | 1.55V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 10A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 50mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 50mA | ||
Peak Gate Power Dissipation 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Repetitive Peak Off-State Current 5μA | ||
Peak On-State Voltage 1.55V | ||
Automotive Standard No | ||
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
- RS Stock No. 7142625
- Mfr. Part No. BTB10-600BWRG
- RS Stock No. 4860907
- Mfr. Part No. BTA16-600BWRG
- RS Stock No. 7142612
- Mfr. Part No. BTB06-600BWRG
- RS Stock No. 4860935P
- Mfr. Part No. BTA24-600CWRG











