STMicroelectronics Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 714-2561
- Mfr. Part No.:
- BTA06-600TRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-2561
- Mfr. Part No.:
- BTA06-600TRG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 6A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 5mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 63A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.5V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 10.5 x 4.82 x 9.02mm | |
| Length | 10.5mm | |
| Width | 4.82mm | |
| Height | 9.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Peak On-State Voltage | 1.65V | |
| Maximum Operating Temperature | +110 °C | |
| Repetitive Peak Off-State Current | 0.01mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 6A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 5mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 63A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.5V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 15mA | ||
Dimensions 10.5 x 4.82 x 9.02mm | ||
Length 10.5mm | ||
Width 4.82mm | ||
Height 9.02mm | ||
Minimum Operating Temperature -40 °C | ||
Peak On-State Voltage 1.65V | ||
Maximum Operating Temperature +110 °C | ||
Repetitive Peak Off-State Current 0.01mA | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 2V 600V
