WeEn Semiconductors Co., Ltd Through Hole, 3-pin, TRIAC, 600V, Gate Trigger 1.5V 600V
- RS Stock No.:
- 727-1142
- Mfr. Part No.:
- BT134-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.16
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.325 | $3.25 | - |
| 20 - 40 | $0.317 | $3.17 | $0.16 |
| 50 - 90 | $0.31 | $3.10 | $0.75 |
| 100 - 190 | $0.303 | $3.03 | $2.20 |
| 200 + | $0.296 | $2.96 | $5.80 |
*price indicative
- RS Stock No.:
- 727-1142
- Mfr. Part No.:
- BT134-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 600V
- WeEn Semiconductors Co. 3-pin 800V, Gate Trigger 1.5V 800V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Renesas Electronics Through Hole TRIAC, Gate Trigger 1.5V 800V
