STMicroelectronics, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.57

(exc. GST)

$17.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,370 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.557$15.57
20 +$1.519$15.19

*price indicative

RS Stock No.:
213-3381
Mfr. Part No.:
T1605G-6I
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

16A

Package Type

TO-220AB

Maximum Gate Trigger Current Igt

5mA

Repetitive Peak Reverse Voltage VDRM

600V

Surge Current Rating

140A

Pin Count

3

Configuration

Single

Maximum Gate Trigger Voltage Vgt

1.3V

Maximum Holding Current Ih

5mA

Peak Gate Power Dissipation

1W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

T1605G-6I

Length

15.9mm

Height

10.4mm

Standards/Approvals

RoHS

Automotive Standard

No

The STMicroelectronics T1605G-6I Triac in TO-220AB insulated can be used for the on/off or phase angle control function in general purpose AC switching where high commutation capability is required. Its super low holding current IH enables deep dimming for LED light dimmers without flickering nor jittering.

Three quadrants with logic level gate.

Super low holding current IH = 5 mA.

Optimized thermal performance with low power dissipation.

Optimized turn-off commutation for lighting loads.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy