STMicroelectronics Surface, 3-Pin, TRIAC 600 V, Gate Trigger 1.3 V
- RS Stock No.:
- 261-4722
- Mfr. Part No.:
- Z0405MB
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.98
(exc. GST)
$4.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $0.398 | $3.98 |
| 20 - 90 | $0.359 | $3.59 |
| 100 - 240 | $0.323 | $3.23 |
| 250 - 490 | $0.291 | $2.91 |
| 500 + | $0.263 | $2.63 |
*price indicative
- RS Stock No.:
- 261-4722
- Mfr. Part No.:
- Z0405MB
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 4A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 5mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.3V | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Gate Power Dissipation | 0.5W | |
| Maximum Operating Temperature | 125°C | |
| Series | Z0405MB | |
| Height | 10.4mm | |
| Length | 6.7mm | |
| Standards/Approvals | RoHS, UL94 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 4A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 5mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.3V | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Peak Gate Power Dissipation 0.5W | ||
Maximum Operating Temperature 125°C | ||
Series Z0405MB | ||
Height 10.4mm | ||
Length 6.7mm | ||
Standards/Approvals RoHS, UL94 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics 4 A Triac housed in compact SMD DPAK. This 4 quadrants device is suited to home appliances or power tools and industrial systems and drives loads up to 4 A.
4 A Triac
125°C maximum junction temperature Tj
DPAK package
Halogen free molding, lead free plating
Related links
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface Mount TRIAC 600 V, Gate Trigger 1.3 V
- Fagor Electronica Surface TRIAC 600 V, Gate Trigger 1.3 V
- Littelfuse Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.3 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.3 V
- IDC Tools
- Connector Tool Kits
