STMicroelectronics Surface, 3-Pin, TRIAC 700 V, Gate Trigger 1 V
- RS Stock No.:
- 168-6678
- Mfr. Part No.:
- ACS120-7SB-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$2,395.00
(exc. GST)
$2,635.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 10000 | $0.958 | $2,395.00 |
| 12500 + | $0.926 | $2,315.00 |
*price indicative
- RS Stock No.:
- 168-6678
- Mfr. Part No.:
- ACS120-7SB-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current Irms | 2A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Gate Trigger Current Igt | 10A | |
| Repetitive Peak Reverse Voltage VDRM | 700V | |
| Surge Current Rating | 20A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 45mA | |
| Peak Gate Power Dissipation | 0.1W | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 125°C | |
| Series | ACS | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current Irms 2A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Gate Trigger Current Igt 10A | ||
Repetitive Peak Reverse Voltage VDRM 700V | ||
Surge Current Rating 20A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Configuration Single | ||
Maximum Holding Current Ih 45mA | ||
Peak Gate Power Dissipation 0.1W | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 125°C | ||
Series ACS | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics
TRIACs, STMicroelectronics
Related links
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 700 V, Gate Trigger 0.9 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 1.3 V
- STMicroelectronics Surface TRIAC 800 V, Gate Trigger 10 V
