STMicroelectronics Surface, 3-Pin, TRIAC 700 V, Gate Trigger 900 mV

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$115.15

(exc. GST)

$126.66

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 171 unit(s), ready to ship from another location

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$115.15$2.303-
5 +$103.63$2.07310%

*price indicative

RS Stock No.:
202-4765
Mfr. Part No.:
ACST1210-7G
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TRIAC

Rated Average On-State Current Irms

12A

Mount Type

Surface

Package Type

TO-263

Maximum Gate Trigger Current Igt

35mA

Repetitive Peak Reverse Voltage VDRM

700V

Surge Current Rating

126A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

900mV

Configuration

Single

Maximum Holding Current Ih

70mA

Minimum Operating Temperature

-40°C

Peak Gate Power Dissipation

10W

Maximum Operating Temperature

125°C

Height

9.35mm

Standards/Approvals

RoHS

Series

ACS

Length

10.48mm

Automotive Standard

No

The STMicroelectronics Galvanically isolated 4 A single gate driver which isolates the gate driving channel from the low voltage control and interface circuitry. The device is available in two different configurations.

UVLO function

Standby function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy