- RS Stock No.:
- 163-7351
- Mfr. Part No.:
- T3050H-6G-TR
- Brand:
- STMicroelectronics
On back order for despatch 07/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$1.943
(exc. GST)
$2.137
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $1.943 | $1,943.00 |
5000 + | $1.879 | $1,879.00 |
*price indicative |
- RS Stock No.:
- 163-7351
- Mfr. Part No.:
- T3050H-6G-TR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
H-Series Triacs are 3-quadrant, AC switches with simple and low-current gate drive. They have the sparkless and non-ageing features of semiconductors ideally suited to various mains voltage appliances. The simple phase angle firing of the gate allows simple dimming for lighting and variable speeds for universal motors. Specified with a maximum junction temperature of 150C, they are particularly suited to hot environments and to PCB designs requiring high power density. The devices feature a 600 V blocking voltage and a maximum current of 30 A with standard or logic-level gate sensitivity. They are available in DPAK, IPAK, D²PAK, I²PAK or TO-220(I) packages
High current Triac
High immunity level
Low thermal resistance with clip bonding
Very high 3 quadrant commutation at 150 °C capability
High immunity level
Low thermal resistance with clip bonding
Very high 3 quadrant commutation at 150 °C capability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 30A |
Mounting Type | Surface Mount |
Package Type | D2PAK |
Maximum Gate Trigger Current | 50mA |
Repetitive Peak Reverse Voltage | 600V |
Surge Current Rating | 284A |
Pin Count | 2 + Tab |
Maximum Gate Trigger Voltage | 1V |
Maximum Holding Current | 75mA |
Dimensions | 10.28 x 9.35 x 4.6mm |
Length | 10.28mm |
Width | 9.35mm |
Height | 4.6mm |
Minimum Operating Temperature | -40 °C |
Repetitive Peak Off-State Current | 8.5mA |
Maximum Operating Temperature | +150 °C |
Peak On-State Voltage | 1.55V |
Related links
- Cutting Mats
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- STMicroelectronics Surface Mount TRIAC Gate Trigger 1.3V
- STMicroelectronics Through Hole TRIAC, 600V