STMicroelectronics Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1 V

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$521.00

(exc. GST)

$573.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.521$521.00-
5000 +$0.503$503.003%

*price indicative

RS Stock No.:
145-8696
Mfr. Part No.:
ACS108-8SUN-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Rated Average On-State Current Irms

800mA

Product Type

TRIAC

Mount Type

Surface

Package Type

SMB

Maximum Gate Trigger Current Igt

10mA

Repetitive Peak Reverse Voltage VDRM

800V

Surge Current Rating

13.7A

Pin Count

3

Maximum Gate Trigger Voltage Vgt

1V

Configuration

Single

Maximum Holding Current Ih

10mA

Minimum Operating Temperature

-30°C

Peak Gate Power Dissipation

0.1W

Maximum Operating Temperature

125°C

Length

4.6mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

Peak On-State Voltage

1.3V

COO (Country of Origin):
MA

Over-Voltage Protected AC Switch, ACS™ Series, STMicroelectronics


The ACS™ Series are static-switch semiconductors for Alternating Current (AC). They are simple-to-drive, sensitive-gate devices with highly inductive load switch-off capability. They are over-voltage protected.

TRIACs, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy