WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 166-0325
- Mfr. Part No.:
- BT137X-800,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$66.65
(exc. GST)
$73.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $1.333 | $66.65 |
| 100 - 150 | $1.299 | $64.95 |
| 200 + | $1.279 | $63.95 |
*price indicative
- RS Stock No.:
- 166-0325
- Mfr. Part No.:
- BT137X-800,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 71A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS | |
| Height | 9.3mm | |
| Peak On-State Voltage | 1.65V | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 71A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.3mm | ||
Standards/Approvals RoHS | ||
Height 9.3mm | ||
Peak On-State Voltage 1.65V | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
TRIAC, WeEn Semiconductors
TRIACs
- RS Stock No. 6571867
- Mfr. Part No. BT137X-800,127
- RS Stock No. 1984319
- Mfr. Part No. BTA140-800,127
- RS Stock No. 1035705
- Mfr. Part No. BT139-800,127
- RS Stock No. 1661234
- Mfr. Part No. BT131-800,116
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V











