WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 727-1136
- Mfr. Part No.:
- BT138-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Add 15 more to save $1.11
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.39
(exc. GST)
$14.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 45 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.678 | $13.39 | - |
| 15 - 20 | $2.604 | $13.02 | $1.11 |
| 25 + | $2.574 | $12.87 | $2.60 |
*price indicative
- RS Stock No.:
- 727-1136
- Mfr. Part No.:
- BT138-600E,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Product Type | TRIAC | |
| Rated Average On-State Current Irms | 12A | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Gate Trigger Current Igt | 25mA | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 105A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 30mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Length | 10.3mm | |
| Repetitive Peak Off-State Current | 500μA | |
| Automotive Standard | No | |
| Peak On-State Voltage | 1.65V | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Product Type TRIAC | ||
Rated Average On-State Current Irms 12A | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Gate Trigger Current Igt 25mA | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 105A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 30mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Length 10.3mm | ||
Repetitive Peak Off-State Current 500μA | ||
Automotive Standard No | ||
Peak On-State Voltage 1.65V | ||
TRIAC, WeEn Semiconductors
TRIACs
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
