WeEn Semiconductors Co., Ltd Through Hole, Through Hole, 3-Pin, TRIAC 600 V, Gate Trigger 1.5 V
- RS Stock No.:
- 177-7329
- Mfr. Part No.:
- BTA216-600B,127
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
- RS Stock No.:
- 177-7329
- Mfr. Part No.:
- BTA216-600B,127
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Mount Type | Through Hole, Through Hole | |
| Pin Count | 3 | |
| Product Type | TRIAC | |
| Repetitive Peak Reverse Voltage (VDRM) | 600 V | |
| Maximum Gate Trigger Voltage (Vgt) | 1.5 V | |
| Automotive Standard | No | |
| Configuration | Single | |
| Height | 9.4 mm | |
| Length | 10.3 mm | |
| Maximum Gate Trigger Current (Igt) | 50 mA | |
| Maximum Holding Current (Ih) | 60 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Package Type | TO-220 | |
| Peak On-State Voltage | 1.5 V | |
| Rated Average On-State Current (Irms) | 16 A | |
| Repetitive Peak Off-State Current | 500 μA | |
| Standards/Approvals | No | |
| Surge Current Rating | 150 A | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Mount Type Through Hole, Through Hole | ||
Pin Count 3 | ||
Product Type TRIAC | ||
Repetitive Peak Reverse Voltage (VDRM) 600 V | ||
Maximum Gate Trigger Voltage (Vgt) 1.5 V | ||
Automotive Standard No | ||
Configuration Single | ||
Height 9.4 mm | ||
Length 10.3 mm | ||
Maximum Gate Trigger Current (Igt) 50 mA | ||
Maximum Holding Current (Ih) 60 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Package Type TO-220 | ||
Peak On-State Voltage 1.5 V | ||
Rated Average On-State Current (Irms) 16 A | ||
Repetitive Peak Off-State Current 500 μA | ||
Standards/Approvals No | ||
Surge Current Rating 150 A | ||
Width 4.7 mm | ||
- COO (Country of Origin):
- CN
TRIAC, WeEn Semiconductors
TRIACs
Related links
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- STMicroelectronics Surface TRIAC 600 V, Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- NXP Through Hole TRIAC 600 V, Gate Trigger 1.5 V
