WeEn Semiconductors Co., Ltd Surface, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 294-3993
- Mfr. Part No.:
- BT137B-800F,118
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Add 200 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 7,199 unit(s) shipping from 30 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 199 | $2.00 | - |
| 200 - 399 | $1.97 | $6.00 |
| 400 + | $1.95 | $20.00 |
*price indicative
- RS Stock No.:
- 294-3993
- Mfr. Part No.:
- BT137B-800F,118
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 8A | |
| Product Type | TRIAC | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Gate Trigger Current Igt | 70mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 71A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Configuration | Single | |
| Maximum Holding Current Ih | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.5mm | |
| Length | 10.3mm | |
| Standards/Approvals | RoHS | |
| Repetitive Peak Off-State Current | 500μA | |
| Peak On-State Voltage | 1.65V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 8A | ||
Product Type TRIAC | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Gate Trigger Current Igt 70mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 71A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Configuration Single | ||
Maximum Holding Current Ih 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.5mm | ||
Length 10.3mm | ||
Standards/Approvals RoHS | ||
Repetitive Peak Off-State Current 500μA | ||
Peak On-State Voltage 1.65V | ||
Automotive Standard No | ||
TRIAC, WeEn Semiconductors
TRIACs
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
