STMicroelectronics Through Hole, 3-pin, Silicon Controlled Rectifier, 600V, Gate Trigger 1.3V 600V
- RS Stock No.:
- 145-9301
- Mfr. Part No.:
- BTB12-600SWRG
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-9301
- Mfr. Part No.:
- BTB12-600SWRG
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Rated Average On-State Current | 12A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Gate Trigger Current | 10mA | |
| Repetitive Peak Reverse Voltage | 600V | |
| Surge Current Rating | 126A | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage | 1.3V | |
| Repetitive Peak Forward Blocking Voltage | 600V | |
| Maximum Holding Current | 15mA | |
| Dimensions | 10.4 x 4.6 x 15.9mm | |
| Repetitive Peak Off-State Current | 1mA | |
| Peak On-State Voltage | 1.55V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Rated Average On-State Current 12A | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Gate Trigger Current 10mA | ||
Repetitive Peak Reverse Voltage 600V | ||
Surge Current Rating 126A | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage 1.3V | ||
Repetitive Peak Forward Blocking Voltage 600V | ||
Maximum Holding Current 15mA | ||
Dimensions 10.4 x 4.6 x 15.9mm | ||
Repetitive Peak Off-State Current 1mA | ||
Peak On-State Voltage 1.55V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.3V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.3V 800V
- WeEn Semiconductors Co. 3-pin 600V, Gate Trigger 1.5V 600V
- STMicroelectronics Through Hole TRIAC Gate Trigger 1.5V 600V
- Littelfuse Through Hole TRIAC Gate Trigger 1.5V 800V
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse 0.8 A 200 μA 8 A 1.7 V
- Littelfuse 4 A 200 μA 20 A 2.2 V
