CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator, 24V dc, 10mA Through Hole, IP67
- RS Stock No.:
- 258-8703
- Mfr. Part No.:
- TA300303
- Brand:
- CML Innovative Technologies
This image is representative of the product range
Subtotal (1 unit)*
$7.20
(exc. GST)
$7.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $7.20 |
*price indicative
- RS Stock No.:
- 258-8703
- Mfr. Part No.:
- TA300303
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 10mA | |
| Mount Type | Through Hole | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Length | 300mm | |
| Series | TA30XXXX | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 10mA | ||
Mount Type Through Hole | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Length 300mm | ||
Series TA30XXXX | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc IP67
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead Wire
