Littelfuse C106D1G, Sensitive Gate Silicon Controlled Rectifier 600 V, 4 A 200 μA 20 A 2.2 V
- RS Stock No.:
- 103-2980
- Mfr. Part No.:
- C106D1G
- Brand:
- Littelfuse
This image is representative of the product range
Add 1000 more to save $12.00
View bulk pricing optionsSubtotal (1 box of 500 units)*
$357.00
(exc. GST)
$392.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 500 | $0.714 | $357.00 | - |
| 1000 - 1500 | $0.702 | $351.00 | $12.00 |
| 2000 + | $0.689 | $344.50 | $50.00 |
*price indicative
- RS Stock No.:
- 103-2980
- Mfr. Part No.:
- C106D1G
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Sensitive Gate Silicon Controlled Rectifier | |
| Rated Average On-State Current Irms | 4A | |
| Thyristor Type | SCR | |
| Package Type | TO-225 | |
| Repetitive Peak Reverse Voltage VDRM | 600V | |
| Surge Current Rating | 20A | |
| Mount Type | Chassis, Lead | |
| Maximum Gate Trigger Current Igt | 200μA | |
| Pin Count | 3 | |
| Maximum Gate Trigger Voltage Vgt | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Holding Current Ih | 6mA | |
| Maximum Operating Temperature | 110°C | |
| Series | C106 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Peak On-State Voltage | 2.2V | |
| Repetitive Peak Off-State Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Sensitive Gate Silicon Controlled Rectifier | ||
Rated Average On-State Current Irms 4A | ||
Thyristor Type SCR | ||
Package Type TO-225 | ||
Repetitive Peak Reverse Voltage VDRM 600V | ||
Surge Current Rating 20A | ||
Mount Type Chassis, Lead | ||
Maximum Gate Trigger Current Igt 200μA | ||
Pin Count 3 | ||
Maximum Gate Trigger Voltage Vgt 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Holding Current Ih 6mA | ||
Maximum Operating Temperature 110°C | ||
Series C106 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Peak On-State Voltage 2.2V | ||
Repetitive Peak Off-State Current 10μA | ||
Phase Control Thyristors, ON Semiconductor
Thyristors - ON Semiconductor
Related links
- Littelfuse C106D1G 4 A 200 μA 20 A 2.2 V
- Littelfuse 0.8 A 200 μA 8 A 1.7 V
- Littelfuse MCR08BT1G 0.8 A 200 μA 8 A 1.7 V
- STMicroelectronics X0405MH 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MH 2.5 A 200 μA 1.8 V
- STMicroelectronics 2.5 A 50 μA 1.8 V
- STMicroelectronics X0405MB 2.5 A 50 μA 1.8 V
- STMicroelectronics X0402MB 4 A 200 μA 1.8 V
