WeEn Semiconductors Co., Ltd Through Hole, 3-Pin, TRIAC 800 V, Gate Trigger 1.5 V
- RS Stock No.:
- 508-630
- Mfr. Part No.:
- BT131-800,116
- Brand:
- WeEn Semiconductors Co., Ltd
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$22.54
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,600 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 1240 | $1.127 | $22.54 |
| 1260 - 2480 | $1.109 | $22.18 |
| 2500 + | $1.088 | $21.76 |
*price indicative
- RS Stock No.:
- 508-630
- Mfr. Part No.:
- BT131-800,116
- Brand:
- WeEn Semiconductors Co., Ltd
Select all | Attribute | Value |
|---|---|---|
| Brand | WeEn Semiconductors Co., Ltd | |
| Rated Average On-State Current Irms | 1A | |
| Product Type | TRIAC | |
| Mount Type | Through Hole | |
| Package Type | SPT | |
| Maximum Gate Trigger Current Igt | 7mA | |
| Repetitive Peak Reverse Voltage VDRM | 800V | |
| Surge Current Rating | 13.8A | |
| Pin Count | 3 | |
| Configuration | Single | |
| Maximum Gate Trigger Voltage Vgt | 1.5V | |
| Maximum Holding Current Ih | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.8mm | |
| Standards/Approvals | RoHS | |
| Height | 5.2mm | |
| Repetitive Peak Off-State Current | 500μA | |
| Peak On-State Voltage | 1.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand WeEn Semiconductors Co., Ltd | ||
Rated Average On-State Current Irms 1A | ||
Product Type TRIAC | ||
Mount Type Through Hole | ||
Package Type SPT | ||
Maximum Gate Trigger Current Igt 7mA | ||
Repetitive Peak Reverse Voltage VDRM 800V | ||
Surge Current Rating 13.8A | ||
Pin Count 3 | ||
Configuration Single | ||
Maximum Gate Trigger Voltage Vgt 1.5V | ||
Maximum Holding Current Ih 5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.8mm | ||
Standards/Approvals RoHS | ||
Height 5.2mm | ||
Repetitive Peak Off-State Current 500μA | ||
Peak On-State Voltage 1.5V | ||
Automotive Standard No | ||
TRIAC, WeEn Semiconductors
TRIACs
Related links
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 3-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. 4-Pin Gate Trigger 1.5 V
- WeEn Semiconductors Co. Through Hole TRIAC 600 V, Gate Trigger 1.5 V
- STMicroelectronics Through Hole TRIAC 800 V, Gate Trigger 1.5 V
- Littelfuse Through Hole TRIAC 800 V, Gate Trigger 1.5 V
