Korjo Products Travel Adapter UK, Africa, Singapore, Parts of Middle East Asia, Hong Kong New Zealand, Australia, 7.5A
- RS Stock No.:
- 780-346
- Mfr. Part No.:
- KAUK
- Brand:
- Korjo Products
Subtotal (1 unit)*
$10.50
(exc. GST)
$11.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.50 |
*price indicative
- RS Stock No.:
- 780-346
- Mfr. Part No.:
- KAUK
- Brand:
- Korjo Products
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Korjo Products | |
| Converter Type | Adapter | |
| Product Type | Travel Adapter | |
| Current | 7.5A | |
| Number of Sockets | 1 | |
| Socket Type | Australia | |
| Connector Country A | UK, Africa, Singapore, Parts of Middle East Asia, Hong Kong | |
| Plug Type | Type G - British 3-Pin | |
| Connector Country B | New Zealand, Australia | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Korjo Products | ||
Converter Type Adapter | ||
Product Type Travel Adapter | ||
Current 7.5A | ||
Number of Sockets 1 | ||
Socket Type Australia | ||
Connector Country A UK, Africa, Singapore, Parts of Middle East Asia, Hong Kong | ||
Plug Type Type G - British 3-Pin | ||
Connector Country B New Zealand, Australia | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Korjo Products Mains Connector Adapter New Zealand 10A
- Korjo Products Mains Connector Adapter United States of America Japan New Zealand, 10A
- Travel Adapters
- HPM Travel Adapter Australia Asia Middle East Britain,
- Air Hose Reels
- USB Interface ICs
- In Stock for Fast Delivery
- HPM New Zealand / Australian Mains Plug 250 V
