- RS Stock No.:
- 273-1171
- Mfr. Part No.:
- D121A
- Brand:
- HPM
Stocked by manufacturer – available for delivery 24/05/2024
Added
Price (ex. GST) Each
$13.37
(exc. GST)
$14.71
(inc. GST)
Units | Per unit |
1 + | $13.37 |
- RS Stock No.:
- 273-1171
- Mfr. Part No.:
- D121A
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM international travel adaptor is rated for 10A 2400W for Australia or new Zealand travellers to USA. It is available in white colour.
For using Australian plugs in the US
One year warranty
One year warranty
Specifications
Attribute | Value |
---|---|
Converter Type | Travel Adapter |
Country 1 | USA |
Country 2 | Australia |
Current Rating | 10A |
Related links
- Travel Adapters
- European Travel Adapters
- Legrand USA to Europe Travel Adapter
- Korjo Products Hong Kong & Parts of Middle East Asia & Africa UK...
- HPM Australia/New Zealand to Europe Travel Adapter, Rated At 10A
- HPM UK to Australia Travel Adapter, Rated At 10A
- HPM Europe to Australia Travel Adapter, Rated At 10A
- Legrand Travel Adapters