HPM Mains Connector Adapter, 10A

Subtotal (1 unit)*

$3.94

(exc. GST)

$4.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.94

*price indicative

RS Stock No.:
780-324
Mfr. Part No.:
R102WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Mains Connector Adapter

Converter Type

Adapter

Current

10A

Number of Sockets

2

Voltage

240V

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
AU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy