Nexperia NXS0104GU12-Q100X, Bus Transceiver Voltage Level Translation, 12-Pin SOT1174

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.94

(exc. GST)

$19.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.794$17.94
50 - 90$1.768$17.68
100 - 490$1.742$17.42
500 - 1990$1.716$17.16
2000 +$1.693$16.93

*price indicative

Packaging Options:
RS Stock No.:
260-4662
Mfr. Part No.:
NXS0104GU12-Q100X
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bus Transceiver

Direction Type

Bi-Directional

Mount Type

Surface

Package Type

SOT1174

Output Type

CMOS

Pin Count

12

Logic Function

Voltage Level Translation

Maximum Low Level Output Current

50mA

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NXS0104

Height

4.5mm

Standards/Approvals

RoHS, IEC61000-4-2

Length

5.1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The Nexperia dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation.

Maximum data rates 24 Mbps

Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy