onsemi MC74VHCT245ADTG, Voltage Level Shifter Bus Transceiver 1 Level, Bus Transceiver, 24-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 tube of 75 units)*

$62.47

(exc. GST)

$68.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
75 - 75$0.833$62.48-
150 - 225$0.813$60.982%
300 +$0.80$60.003%

*price indicative

RS Stock No.:
186-7308
Mfr. Part No.:
MC74VHCT245ADTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Level Shifter

Direction Type

Bi-Directional

Logic Family

VHCT

Maximum Propagation Delay Time @ CL

9.5ns

Mount Type

Surface

Number of Elements per Chip

1

Package Type

TSSOP

Pin Count

24

Output Type

TTL

Logic Function

Bus Transceiver

Maximum Low Level Output Current

8mA

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

-8mA

Maximum Supply Voltage

5.5V

Translation

Level, Bus Transceiver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MC74VHCT245A

Length

7.9mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

High Speed: tPD = 4.9ns (Typ) at VCC = 5V

Low Power Dissipation: ICC = 4μA (Max) at TA = 25 C

High Noise Immunity: VNIH = VNIL = 28% VCCPower Down Protection Provided on Inputs and Outputs

Balanced Propagation Delays

Designed for 2V to 5.5V Operating Range

Low Noise: VOLP = 1.2V (Max)

Pin and Function Compatible with Other Standard Logic Families

Latchup Performance Exceeds 300mA

ESD Performance: HBM > 2000V, Machine Model > 200V

Chip Complexity: 304 FETs or 76 Equivalent Gates

Application Notes

Do not force a signal on an I/O pin when it is an active output, damage may occur.

All floating (high impedance) input or I/O pins must be fixed by means of pull up or pull down resistors or bus terminator ICs.

A parasitic diode is formed between the bus and VCC terminals. Therefore, the VHC245 cannot be used to interface 5V to 3V systems directly.

Each (In a Pack of 25)
$0.991
Each (Supplied in a Tube)
$0.991
Each (Supplied in a Tube)
$3.036
Each (In a Tube of 60)
$2.018

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy